


45435 SL199 | |
---|---|
DigiKey Part Number | 45435SL199-ND |
Manufacturer | |
Manufacturer Product Number | 45435 SL199 |
Description | CABLE 5COND 16AWG SLATE 1000' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.448" (11.38mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0550" (1.397mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $109.57218 | $109,572.18 |
