45154 BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45154 BK00x
Xtra-Guard® 4 Cables | Datasheet Preview

45154 BK005

DigiKey Part Number
45154BK005-100-ND
Manufacturer
Manufacturer Product Number
45154 BK005
Description
CABLE 4COND 20AWG BLK SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Length
CABLE 4COND 20AWG BLK SHLD FEET
In-Stock: 1320
Unit Price: $91.62000
CABLE 4COND 20AWG BLK SHLD 1000'
In-Stock: 0
Unit Price: $45,157.13000