45092 BK199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $20,062.10000
Datasheet
45092 BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45092 BK00x
Xtra-Guard® 4 Cables | Datasheet Preview

45092 BK199

DigiKey Part Number
45092BK199-ND
Manufacturer
Manufacturer Product Number
45092 BK199
Description
CABLE 2COND 24AWG BLK SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.204" (5.18mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$24.38585$24,385.85
Manufacturers Standard Package
Alternate Color
CABLE 2COND 24AWG SHLD 1000'
In-Stock: 0
Unit Price: $24.38585
Alternate Length
CABLE 2COND 24AWG BLK SHLD 100'
In-Stock: 0
Unit Price: $2,804.38000
CABLE 2COND 24AWG BLK SHLD 1000'
In-Stock: 0
Unit Price: $20,062.10000