HOOK-UP SOLID GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422601 GR001

DigiKey Part Number
A422601G-100-ND
Manufacturer
Manufacturer Product Number
422601 GR001
Description
HOOK-UP SOLID 26AWG GRN 100'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$209.45000$209.45
2$199.48500$398.97
3$193.82333$581.47
5$186.89000$934.45
7$182.43714$1,277.06
10$177.82300$1,778.23
25$166.41240$4,160.31
50$158.19260$7,909.63
100$150.30550$15,030.55
Manufacturers Standard Package
Alternate Length
HOOK-UP SOLID 26AWG GRN 1000'
In-Stock: 1
Unit Price: $1,860.49000
HOOK-UP SOLID 26AWG GREEN
In-Stock: 0
Unit Price: $0.77991
HOOK-UP SOLID 26AWG 300V GRN 50'
In-Stock: 17
Unit Price: $115.02000
HOOK-UP SOLID 26AWG GRN 500'
In-Stock: 0
Unit Price: $859.30000