HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392275 RD002

DigiKey Part Number
392275RD002-ND
Manufacturer
Manufacturer Product Number
392275 RD002
Description
HOOK-UP STRND 22AWG RED 500'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Red 30kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.180" (4.57mm)
Jacket (Insulation) Thickness
0.075" (1.90mm)
Length
500.0' (152.4m)
Voltage
30kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$12,422.27000$12,422.27
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG RED 100'
In-Stock: 9
Unit Price: $5,523.55000
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 0
Unit Price: $20,892.46000