HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392040 BK002

DigiKey Part Number
392040BK002-ND
Manufacturer
Manufacturer Product Number
392040 BK002
Description
HOOK-UP STRND 20AWG BLACK 500'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Black 10kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.117" (2.97mm)
Jacket (Insulation) Thickness
0.040" (1.02mm)
Length
500.0' (152.4m)
Voltage
10kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$8,841.28000$8,841.28
2$8,401.29500$16,802.59
3$8,152.24667$24,456.74
5$7,846.82800$39,234.14
7$7,805.40000$54,637.80
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 12
Unit Price: $4,836.60000
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 1
Unit Price: $14,509.48000