
391875 WH013 | |
---|---|
DigiKey Part Number | 391875WH013-ND |
Manufacturer | |
Manufacturer Product Number | 391875 WH013 |
Description | HOOK-UP STRND 18AWG WHT 5000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 30kV 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Jacket (Insulation) Thickness | 0.075" (1.90mm) | |
Length | 5000' (1524.0m) | |
Voltage | 30kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |


