
391650 WH005 | |
---|---|
DigiKey Part Number | 391650WH005-ND |
Manufacturer | |
Manufacturer Product Number | 391650 WH005 |
Description | HOOK-UP STRND 16AWG WHT 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.160" (4.06mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,573.66000 | $6,573.66 |
2 | $6,247.92500 | $12,495.85 |
3 | $6,063.52667 | $18,190.58 |
5 | $5,837.39400 | $29,186.97 |
7 | $5,692.16857 | $39,845.18 |
10 | $5,674.29300 | $56,742.93 |


