
391650 WH002 | |
---|---|
DigiKey Part Number | 391650WH002-ND |
Manufacturer | |
Manufacturer Product Number | 391650 WH002 |
Description | HOOK-UP STRND 16AWG WHT 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 20kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.160" (4.06mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 500.0' (152.4m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,885.80000 | $12,885.80 |
2 | $12,241.27000 | $24,482.54 |
3 | $11,876.30667 | $35,628.92 |
5 | $11,690.31200 | $58,451.56 |


