
391640 WH005 | |
|---|---|
DigiKey Part Number | 391640WH005-ND |
Manufacturer | |
Manufacturer Product Number | 391640 WH005 |
Description | HOOK-UP STRND 16AWG WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 10kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.140" (3.56mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 100.0' (30.5m) | |
Voltage | 10kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $66.16990 | $6,616.99 |
| 200 | $62.87885 | $12,575.77 |
| 300 | $61.01530 | $18,304.59 |
| 500 | $58.73094 | $29,365.47 |
| 700 | $57.26274 | $40,083.92 |
| 1,000 | $55.73815 | $55,738.15 |



