16 AWG Hook-Up Wire 26/30 White 10kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391640 WH001

DigiKey Part Number
391640WH001-ND
Manufacturer
Manufacturer Product Number
391640 WH001
Description
HOOK-UP STRND 16AWG WHT 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White 10kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.140" (3.56mm)
Jacket (Insulation) Thickness
0.040" (1.02mm)
Length
1000.0' (304.8m)
Voltage
10kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$17,689.13000$17,689.13
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 16AWG WHITE
In-Stock: 100
Unit Price: $66.16990
HOOK-UP STRND 16AWG WHT 500'
In-Stock: 0
Unit Price: $12,643.27000