12 AWG Hook-Up Wire 65/30 White 25kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391262 WH005

DigiKey Part Number
391262WH005-ND
Manufacturer
Manufacturer Product Number
391262 WH005
Description
HOOK-UP STRND 12AWG WHT 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 White 25kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Jacket (Insulation) Thickness
0.062" (1.57mm)
Length
100.0' (30.5m)
Voltage
25kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$9,940.37000$9,940.37
2$9,445.02500$18,890.05
3$9,164.50667$27,493.52
5$8,820.53400$44,102.67
7$8,599.54857$60,196.84
10$8,369.99700$83,699.97
25$8,314.91600$207,872.90
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 1
Unit Price: $9,940.37000
Alternate Length
HOOK-UP STRND 12AWG WHT 1000'
In-Stock: 1
Unit Price: $33,204.91000
HOOK-UP STRND 12AWG WHT 250'
In-Stock: 0
Unit Price: $11,483.79100
HOOK-UP STRND 12AWG WHT 500'
In-Stock: 1
Unit Price: $22,319.07000