
391262 BK005 | |
|---|---|
DigiKey Part Number | 391262BK005-ND |
Manufacturer | |
Manufacturer Product Number | 391262 BK005 |
Description | HOOK-UP STRND 12AWG BLACK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Black 25kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Jacket (Insulation) Thickness | 0.062" (1.57mm) | |
Length | 100.0' (30.5m) | |
Voltage | 25kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,940.37000 | $9,940.37 |
| 2 | $9,445.02500 | $18,890.05 |
| 3 | $9,164.50667 | $27,493.52 |
| 5 | $8,820.53400 | $44,102.67 |
| 7 | $8,599.54857 | $60,196.84 |
| 10 | $8,369.99700 | $83,699.97 |
| 25 | $8,314.91600 | $207,872.90 |





