HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391250 BK005

DigiKey Part Number
391250BK005-ND
Manufacturer
Manufacturer Product Number
391250 BK005
Description
HOOK-UP STRND 12AWG BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Black 20kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Jacket (Insulation) Thickness
0.050" (1.27mm)
Length
100.0' (30.5m)
Voltage
20kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$84.18250$8,418.25
200$79.97925$15,995.85
300$77.59917$23,279.75
500$75.67324$37,836.62
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 12AWG WHT 100'
In-Stock: 2
Unit Price: $8,593.71000
Alternate Length
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 0
Unit Price: $27,174.39000
HOOK-UP STRND 12AWG BLACK 500'
In-Stock: 1
Unit Price: $18,787.01000