Similar
Similar

3583/10 MC005 | |
|---|---|
DigiKey Part Number  | 3583/10MC005-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3583/10 MC005  | 
Description  | CBL RIBN 10COND 0.05 MULTI 100'  | 
Customer Reference  | |
Detailed Description  | Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Spool  | |
Part Status  | Obsolete  | |
Cable Type  | Flat Cable  | |
Number of Conductors  | 10  | |
Pitch  | ||
Length  | 100.0' (30.48m)  | |
Wire Gauge  | 28 AWG  | |
Conductor Strand  | 7 Strands / 36 AWG  | |
Shielding  | Unshielded  | |
Jacket Color  | ||
Ribbon Thickness  | 0.033" (0.84mm)  | |
Ribbon Width  | 0.500" (12.70mm)  | |
Jacket (Insulation) Material  | Poly-Vinyl Chloride (PVC)  | |
Voltage  | 300 V  | |
Operating Temperature  | -20°C ~ 105°C  | |
Ratings  | UL Style 20932  | |
Features  | -  | |
Conductor Material  | Copper, Tinned  | |
Insulation Resistance  | -  | |
First Conductor Mark  | -  | |
Base Product Number  | 


