3 Conductor Multi-Conductor Cable Slate 24 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3212 SL001

DigiKey Part Number
216-3212SL001-ND
216-3212SL001-DS-ND
Manufacturer
Manufacturer Product Number
3212 SL001
Description
CABLE 3COND 24AWG SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Slate
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-55°C ~ 105°C
Number of Conductors
3
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Strand
19/36
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
90%
Jacket (Insulation) Diameter
0.167" (4.24mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000 Feet
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1$50.23000$50.23
5$44.84000$224.20
10$42.69400$426.94
25$39.99600$999.90
50$38.05240$1,902.62
100$36.19100$3,619.10
Spool
LengthUnit Price (Per Foot)Ext Price
1,000$23.12593$23,125.93
Manufacturers Standard Package
Alternate Length
CABLE 3CON 24AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: $12,534.99000
CABLE 3CON 24AWG SLATE SHLD 100'
In-Stock: 18
Unit Price: $4,377.54000