
3210 SL002 | |
|---|---|
DigiKey Part Number | 3210SL002-ND |
Manufacturer | |
Manufacturer Product Number | 3210 SL002 |
Description | CABLE 1 COND 24AWG 600V SLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Shielded Wire 19/36 Slate 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type B/N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.80562 | $11,402.81 |
| 1,000 | $21.65992 | $21,659.92 |
| 1,500 | $21.14248 | $31,713.72 |



