
3050 WS005 | |
---|---|
DigiKey Part Number | 3050WS005-ND |
Manufacturer | |
Manufacturer Product Number | 3050 WS005 |
Description | HOOK-UP STRND 24AWG WHT/GRY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Gray Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $396.43000 | $396.43 |
2 | $377.38000 | $754.76 |
3 | $366.62000 | $1,099.86 |
5 | $353.41800 | $1,767.09 |
7 | $344.95571 | $2,414.69 |
10 | $336.16700 | $3,361.67 |
25 | $314.43880 | $7,860.97 |
50 | $298.77360 | $14,938.68 |
100 | $283.74010 | $28,374.01 |
