
3050 WS001 | |
---|---|
DigiKey Part Number | 3050WS001-ND |
Manufacturer | |
Manufacturer Product Number | 3050 WS001 |
Description | HOOKUP STRND 24AWG WHT/GRY 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Gray Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,680.71000 | $1,680.71 |
2 | $1,598.80500 | $3,197.61 |
3 | $1,552.48000 | $4,657.44 |
5 | $1,495.66600 | $7,478.33 |
7 | $1,459.20000 | $10,214.40 |
10 | $1,421.31600 | $14,213.16 |
25 | $1,327.61040 | $33,190.26 |
50 | $1,313.70080 | $65,685.04 |
