30 AWG Hook-Up Wire 7/38 Slate 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3047 SL005

DigiKey Part Number
A3047S-100-ND
Manufacturer
Manufacturer Product Number
3047 SL005
Description
HOOK-UP STRND 30AWG SLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Slate 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$4.08660$408.66
200$3.88955$777.91
300$3.77820$1,133.46
500$3.64162$1,820.81
700$3.55407$2,487.85
1,000$3.46320$3,463.20
2,500$3.23837$8,095.93
5,000$3.07628$15,381.40
10,000$2.94947$29,494.70
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 30AWG ORG 100'
In-Stock: 2
Unit Price: $416.90000
HOOK-UP STRND 30AWG BLACK 100'
In-Stock: 29
Unit Price: $416.90000
HOOK-UP STRND 30AWG GRN 100'
In-Stock: 14
Unit Price: $416.90000
HOOK-UP STRND 30AWG BLU 100'
In-Stock: 5
Unit Price: $416.90000
HOOK-UP STRND 30AWG BRN 100'
In-Stock: 3
Unit Price: $416.90000
Alternate Length
HOOK-UP STRND 30AWG SLATE
In-Stock: 3000
Unit Price: $2.73171