


2845/7 OR005 | |
---|---|
DigiKey Part Number | A2845/7A-100-ND |
Manufacturer | |
Manufacturer Product Number | 2845/7 OR005 |
Description | HOOK-UP STRND 22AWG ORG 100' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Orange 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,460.77000 | $1,460.77 |
2 | $1,389.72500 | $2,779.45 |
3 | $1,349.50000 | $4,048.50 |
5 | $1,300.21200 | $6,501.06 |
7 | $1,268.56286 | $8,879.94 |
10 | $1,235.69700 | $12,356.97 |
25 | $1,154.40280 | $28,860.07 |
50 | $1,130.07580 | $56,503.79 |
