HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED ORANGE
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2845/7 OR001

DigiKey Part Number
2845/7OR001-ND
Manufacturer
Manufacturer Product Number
2845/7 OR001
Description
HOOK-UP STRND 22AWG ORANGE 1000'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Orange 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$8,731.93000$8,731.93
2$8,297.61000$16,595.22
3$8,051.72000$24,155.16
5$7,750.14800$38,750.74
7$7,696.73143$53,877.12
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG ORG 100'
In-Stock: 1
Unit Price: $1,460.77000