2 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 1000.0' (304.8m)

25542 BK199

DigiKey Part Number
25542BK199-ND
Manufacturer
Manufacturer Product Number
25542 BK199
Description
CABLE 2COND 14AWG BLK SHLD 1000'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.434" (11.02mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993, UL Style 20952
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 2COND 14AWG BLK SHLD 100'
In-Stock: 0
Unit Price: