18 (9 Pair Twisted)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219C SL001

DigiKey Part Number
2219CSL001-ND
Manufacturer
Manufacturer Product Number
2219C SL001
Description
MULTI-PAIR 18COND 22AWG 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18 (9 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.372" (9.45mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
150 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$30,370.81000$30,370.81
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 18COND 22AWG 100'
In-Stock: 20
Unit Price: $4,582.75000
MULTI-PAIR 18COND 22AWG 500'
In-Stock: 1
Unit Price: $18,488.91000
MULTI-PAIR 18COND 22AWG
In-Stock: 0
Unit Price: $32.50833