1299/25C SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1898/25C SL001

DigiKey Part Number
216-1898/25CSL001-DS-ND
Manufacturer
Manufacturer Product Number
1898/25C SL001
Description
CABLE 25COND 18AWG SLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Slate 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.544" (13.82mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,929
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$144.22000$144.22
2$137.39000$274.78
3$133.49667$400.49
5$128.73200$643.66
7$125.67857$879.75
10$122.51700$1,225.17
25$114.69160$2,867.29
50$109.05100$5,452.55
100$103.64330$10,364.33
Alternate Length
CABLE 25COND 18AWG SLATE 100'
In-Stock: 2
Unit Price: $11,238.82000
CABLE 25COND 18AWG SLATE 500'
In-Stock: 2
Unit Price: $38,402.69000