1891/3C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1891/3C SL005

DigiKey Part Number
1891/3CSL005-ND
Manufacturer
Manufacturer Product Number
1891/3C SL005
Description
CABLE 3COND 14AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.286" (7.26mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$37.01600$3,701.60
200$35.18785$7,037.57
300$34.15337$10,246.01
500$32.88490$16,442.45
700$32.07017$22,449.12
1,000$31.31848$31,318.48
Manufacturers Standard Package
Alternate Length
CABLE 3COND 14AWG SLATE 1000'
In-Stock: 14
Unit Price: $21,769.82000
CABLE 3COND 14AWG SLATE 500'
In-Stock: 1
Unit Price: $13,417.10000