
1859/19 YL005 | |
|---|---|
DigiKey Part Number | 1859/19YL005-ND |
Manufacturer | |
Manufacturer Product Number | 1859/19 YL005 |
Description | HOOK-UP STRND 14AWG YELLOW 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,660.83000 | $1,660.83 |
| 2 | $1,579.89500 | $3,159.79 |
| 3 | $1,534.09667 | $4,602.29 |
| 5 | $1,477.96200 | $7,389.81 |
| 7 | $1,441.92143 | $10,093.45 |
| 10 | $1,404.49400 | $14,044.94 |
| 25 | $1,311.89640 | $32,797.41 |
| 50 | $1,297.62420 | $64,881.21 |







