16 AWG Hook-Up Wire 19/29 White, Yellow Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1858/19 WY001

DigiKey Part Number
1858/19WY001-ND
Manufacturer
Manufacturer Product Number
1858/19 WY001
Description
HOOKUP STRND 16AWG WHITE/YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 White, Yellow Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.076" (1.93mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$4.06905$4,069.05
Manufacturers Standard Package
Alternate Color
HOOK-UP STRAND 16AWG BLACK
In-Stock: 41000
Unit Price: $4.06905
HOOK-UP STRAND 16AWG BLUE
In-Stock: 1000
Unit Price: $4.06905
HOOK-UP STRAND 16AWG BROWN
In-Stock: 0
Unit Price: $4.06905
HOOK-UP STRAND 16AWG GREEN
In-Stock: 3000
Unit Price: $4.06905
HOOK-UP STRAND 16AWG ORANGE
In-Stock: 1
Unit Price: $4,195.83000
Alternate Length
HOOK-UP STRND 16AWG WHT/YEL 100'
In-Stock: 1
Unit Price: $1,040.54000