
1857 WH005 | |
---|---|
DigiKey Part Number | 1857WH005-ND |
Manufacturer | |
Manufacturer Product Number | 1857 WH005 |
Description | HOOK-UP STRND 18AWG WHITE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $660.45000 | $660.45 |
2 | $628.55500 | $1,257.11 |
3 | $610.51333 | $1,831.54 |
5 | $588.42400 | $2,942.12 |
7 | $574.24143 | $4,019.69 |
10 | $559.52100 | $5,595.21 |
25 | $523.11720 | $13,077.93 |
50 | $496.86700 | $24,843.35 |
100 | $482.56400 | $48,256.40 |





