
1857 WH001 | |
---|---|
DigiKey Part Number | A1857W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1857 WH001 |
Description | HOOK-UP STRND 18AWG WHITE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,354.38000 | $3,354.38 |
2 | $3,189.61000 | $6,379.22 |
3 | $3,096.33000 | $9,288.99 |
5 | $2,981.99200 | $14,909.96 |
7 | $2,908.54143 | $20,359.79 |
10 | $2,832.28500 | $28,322.85 |
25 | $2,756.24800 | $68,906.20 |





