18 AWG Hook-Up Wire 19/30 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 YL005

DigiKey Part Number
A1857/19Y-100-ND
Manufacturer
Manufacturer Product Number
1857/19 YL005
Description
HOOK-UP STRND 18AWG YELLOW 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,810.21000$1,810.21
2$1,721.91000$3,443.82
3$1,671.95000$5,015.85
5$1,610.70600$8,053.53
7$1,571.38714$10,999.71
10$1,530.55600$15,305.56
25$1,429.52800$35,738.20
50$1,356.64280$67,832.14
100$1,336.81590$133,681.59
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 22
Unit Price: $1,810.21000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 36
Unit Price: $1,810.21000
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 5
Unit Price: $1,810.21000
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 6
Unit Price: $1,810.21000
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 1
Unit Price: $1,810.21000
Alternate Length
HOOK-UP STRND 18AWG YELLOW
In-Stock: 4000
Unit Price: $5.12142