
1854 WV005 | |
|---|---|
DigiKey Part Number | 1854WV005-ND |
Manufacturer | |
Manufacturer Product Number | 1854 WV005 |
Description | HOOK-UP STRND 24AWG WHT/VIO 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Violet Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $635.44000 | $635.44 |
| 2 | $604.77500 | $1,209.55 |
| 3 | $587.45333 | $1,762.36 |
| 5 | $566.19800 | $2,830.99 |
| 7 | $552.56714 | $3,867.97 |
| 10 | $538.40100 | $5,384.01 |
| 25 | $503.38920 | $12,584.73 |
| 50 | $478.14280 | $23,907.14 |
| 100 | $453.90240 | $45,390.24 |

















