
1854 WV001 | |
|---|---|
DigiKey Part Number | 1854WV001-ND |
Manufacturer | |
Manufacturer Product Number | 1854 WV001 |
Description | HOOKUP STRND 24AWG WHT/VIO 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Violet Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,616.00000 | $2,616.00 |
| 2 | $2,487.82500 | $4,975.65 |
| 3 | $2,415.31333 | $7,245.94 |
| 5 | $2,326.43800 | $11,632.19 |
| 7 | $2,269.33429 | $15,885.34 |
| 10 | $2,210.04600 | $22,100.46 |
| 25 | $2,063.34640 | $51,583.66 |
| 50 | $1,984.15700 | $99,207.85 |







