HOOK-UP STRANDED WHITE/GRAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854/19 WS005

DigiKey Part Number
1854/19WS005-ND
Manufacturer
Manufacturer Product Number
1854/19 WS005
Description
HOOK-UP STRND 24AWG WHT/GRY 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 White, Gray Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$663.83000$663.83
2$631.80500$1,263.61
3$613.69667$1,841.09
5$591.47000$2,957.35
7$577.22714$4,040.59
10$562.42700$5,624.27
25$525.83040$13,145.76
50$499.43700$24,971.85
100$485.25090$48,525.09
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 31
Unit Price: $663.83000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 10
Unit Price: $663.83000
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 20
Unit Price: $663.83000
HOOK-UP STRND 24AWG SLATE
In-Stock: 300
Unit Price: $6.50660
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 17
Unit Price: $663.83000
Alternate Length
HOOKUP STRND 24AWG WHT/GRY 1000'
In-Stock: 1
Unit Price: $2,085.91000