
1854/19 WS001 | |
---|---|
DigiKey Part Number | 1854/19WS001-ND |
Manufacturer | |
Manufacturer Product Number | 1854/19 WS001 |
Description | HOOKUP STRND 24AWG WHT/GRY 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White, Gray Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,085.91000 | $2,085.91 |
2 | $1,984.03500 | $3,968.07 |
3 | $1,926.34333 | $5,779.03 |
5 | $1,855.67400 | $9,278.37 |
7 | $1,810.28714 | $12,672.01 |
10 | $1,763.15400 | $17,631.54 |
25 | $1,655.78440 | $41,394.61 |





