MC33388DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 1,935
Unit Price: $25.08000
Datasheet

Similar


NXP USA Inc.
In Stock: 2,030
Unit Price: $24.58000
Datasheet

Similar


NXP USA Inc.
In Stock: 9,884
Unit Price: $25.73000
Datasheet

Similar


NXP USA Inc.
In Stock: 2,049
Unit Price: $25.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 112
Unit Price: $63.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $36.33620
Datasheet
CANbus Physical Layer Controller Interface 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33388DR2

DigiKey Part Number
MC33388DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33388DR2
Description
IC TOLERANT CAN INT FAULT 14SOIC
Customer Reference
Detailed Description
CANbus Physical Layer Controller Interface 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
CANbus
Function
Physical Layer Controller
Interface
-
Standards
-
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
5mA
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types