14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1055T/C,518

DigiKey Part Number
568-8690-2-ND - Tape & Reel (TR)
568-8690-1-ND - Cut Tape (CT)
568-8690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1055T/C,518
Description
IC TRANSCEIVER HALF 1/1 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.83000$20.83
10$15.50100$155.01
25$14.16240$354.06
100$12.69620$1,269.62
250$11.99632$2,999.08
500$11.57436$5,787.18
1,000$11.22705$11,227.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.86048$27,151.20
5,000$10.63953$53,197.65
7,500$10.52889$78,966.68
Manufacturers Standard Package