
1808 GR005 | |
---|---|
DigiKey Part Number | 1808GR005-ND |
Manufacturer | |
Manufacturer Product Number | 1808 GR005 |
Description | HOOK-UP SOLID 24AWG GREEN 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Green 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1516 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,714.74000 | $3,714.74 |
2 | $3,531.96000 | $7,063.92 |
3 | $3,428.55667 | $10,285.67 |
5 | $3,301.75800 | $16,508.79 |
7 | $3,220.33143 | $22,542.32 |
10 | $3,135.74000 | $31,357.40 |
25 | $3,075.70280 | $76,892.57 |





