HOOK-UP SOLID BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808 BL005

DigiKey Part Number
1808BL005-ND
Manufacturer
Manufacturer Product Number
1808 BL005
Description
HOOK-UP SOLID 24AWG BLUE 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Blue 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.030" (0.76mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
-70°C ~ 150°C
Jacket Color
Ratings
UL Style 1516
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,714.74000$3,714.74
2$3,531.96000$7,063.92
3$3,428.55667$10,285.67
5$3,301.75800$16,508.79
7$3,220.33143$22,542.32
10$3,135.74000$31,357.40
25$3,075.70280$76,892.57
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 24AWG BLACK 100'
In-Stock: 16
Unit Price: $3,714.74000
HOOK-UP SOLID 24AWG BROWN 100'
In-Stock: 1
Unit Price: $3,714.74000
HOOK-UP SOLID 24AWG GREEN 100'
In-Stock: 2
Unit Price: $3,714.74000
HOOK-UP SOLID 24AWG RED 100'
In-Stock: 5
Unit Price: $3,714.74000
HOOK-UP SOLID 24AWG VIOLET 100'
In-Stock: 4
Unit Price: $3,714.74000
Alternate Length
HOOK-UP SOLID 24AWG BLUE 1000'
In-Stock: 0
Unit Price: $19,856.74000