1760 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1760 SL002

DigiKey Part Number
1760SL002-ND
Manufacturer
Manufacturer Product Number
1760 SL002
Description
CABLE 2COND 12AWG SLATE SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 12 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.337" (8.56mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
450 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
75%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$115.01652$57,508.26
Manufacturers Standard Package
Alternate Length
CABLE 2CON 12AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: $16,501.95000
CABLE 2COND 12AWG SHLD
In-Stock: 0
Unit Price: $102.94067