173007 WH005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 1
Unit Price: $2,266.73000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 18
Unit Price: $247.68000
Datasheet
HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173007 WH005

DigiKey Part Number
173007WH005-ND
Manufacturer
Manufacturer Product Number
173007 WH005
Description
HOOK-UP STRND 30AWG WHITE 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 30AWG BLACK 5000'
In-Stock: 0
Unit Price: $2,891.01000
HOOK-UP STRND 30AWG RED 100'
In-Stock: 0
Unit Price: $83.48880
Alternate Length
HOOK-UP STRND 30AWG WHITE 1000'
In-Stock: 0
Unit Price: $644.29000
HOOK-UP STRND 30AWG WHITE 5000'
In-Stock: 0
Unit Price: $2,891.01000