1719 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1719 SL001

DigiKey Part Number
1719SL001-ND
Manufacturer
Manufacturer Product Number
1719 SL001
Description
CABLE 8COND 20AWG SHLD 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.327" (8.31mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$48,743.15000$48,743.15
Manufacturers Standard Package
Alternate Length
CABLE 8CON 20AWG SLATE SHLD 100'
In-Stock: 4
Unit Price: $10,968.40000
CABLE 8CON 20AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: $36,033.52000