
1565 RD001 | |
|---|---|
DigiKey Part Number | 1565RD001-ND |
Manufacturer | |
Manufacturer Product Number | 1565 RD001 |
Description | HOOK-UP SOLID 18AWG RED 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Red 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,936.50000 | $5,936.50 |
| 2 | $5,642.82500 | $11,285.65 |
| 3 | $5,476.64333 | $16,429.93 |
| 5 | $5,272.82600 | $26,364.13 |
| 7 | $5,141.92571 | $35,993.48 |
| 10 | $5,005.93200 | $50,059.32 |







