18 AWG Hook-Up Wire Solid Green 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1565 GR001

DigiKey Part Number
1565GR001-ND
Manufacturer
Manufacturer Product Number
1565 GR001
Description
HOOK-UP SOLID 18AWG GREEN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Green 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.072" (1.83mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$5,936.50000$5,936.50
2$5,642.82500$11,285.65
3$5,476.64333$16,429.93
5$5,272.82600$26,364.13
7$5,141.92571$35,993.48
10$5,005.93200$50,059.32
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 18AWG BLACK 1000'
In-Stock: 0
Unit Price: $5,708.19000
HOOK-UP SOLID 18AWG BLU 1000'
In-Stock: 5
Unit Price: $5,936.50000
HOOK-UP SOLID 18AWG ORANGE 1000'
In-Stock: 2
Unit Price: $3,632.75000
HOOK-UP SOLID 18AWG RED 1000'
In-Stock: 6
Unit Price: $5,936.50000
HOOK-UP SOLID 18AWG SLATE 1000'
In-Stock: 4
Unit Price: $5,936.50000
Alternate Length
HOOK-UP SOLID 18AWG GRN 100'
In-Stock: 0
Unit Price: