18 AWG Hook-Up Wire Solid Orange 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1565 OR005

DigiKey Part Number
1565OR005-ND
Manufacturer
Manufacturer Product Number
1565 OR005
Description
HOOK-UP SOLID 18AWG ORANGE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Orange 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.072" (1.83mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,407.27000$1,407.27
2$1,338.79000$2,677.58
3$1,300.06667$3,900.20
5$1,252.59400$6,262.97
7$1,222.11429$8,554.80
10$1,190.47300$11,904.73
25$1,112.19120$27,804.78
50$1,055.72120$52,786.06
100$1,020.49370$102,049.37
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 18AWG BLACK 100'
In-Stock: 1
Unit Price: $1,407.27000
HOOK-UP SOLID 18AWG BLU 100'
In-Stock: 2
Unit Price: $1,407.27000
HOOK-UP SOLID 18AWG GRN 100'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 18AWG RED 100'
In-Stock: 2
Unit Price: $1,407.27000
HOOK-UP SOLID 18AWG SLATE 100'
In-Stock: 0
Unit Price: $1,407.27000
Alternate Length
HOOK-UP SOLID 18AWG ORANGE 1000'
In-Stock: 2
Unit Price: $3,632.75000