
1565 BL005 | |
|---|---|
DigiKey Part Number | 1565BL005-ND |
Manufacturer | |
Manufacturer Product Number | 1565 BL005 |
Description | HOOK-UP SOLID 18AWG BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Blue 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,407.27000 | $1,407.27 |
| 2 | $1,338.79000 | $2,677.58 |
| 3 | $1,300.06667 | $3,900.20 |
| 5 | $1,252.59400 | $6,262.97 |
| 7 | $1,222.11429 | $8,554.80 |
| 10 | $1,190.47300 | $11,904.73 |
| 25 | $1,112.19120 | $27,804.78 |
| 50 | $1,055.72120 | $52,786.06 |
| 100 | $1,020.49370 | $102,049.37 |







