HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551 VI005

DigiKey Part Number
1551VI005-ND
Manufacturer
Manufacturer Product Number
1551 VI005
Description
HOOK-UP STRND 22AWG VIOLET 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Violet 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$452.92000$452.92
2$431.15000$862.30
3$418.81667$1,256.45
5$403.73000$2,018.65
7$394.05429$2,758.38
10$383.99800$3,839.98
25$359.13240$8,978.31
50$341.20820$17,060.41
100$324.00490$32,400.49
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 17
Unit Price: $452.92000
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 0
Unit Price: $452.92000
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 6
Unit Price: $452.92000
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 5
Unit Price: $452.92000
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 10
Unit Price: $452.92000
Alternate Length
HOOK-UP STRND 22AWG VIOLET 1000'
In-Stock: 1
Unit Price: $1,981.61000