
1551 VI001 | |
---|---|
DigiKey Part Number | 1551VI001-ND |
Manufacturer | |
Manufacturer Product Number | 1551 VI001 |
Description | HOOK-UP STRND 22AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Violet 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,981.61000 | $1,981.61 |
2 | $1,884.84000 | $3,769.68 |
3 | $1,830.08333 | $5,490.25 |
5 | $1,762.98200 | $8,814.91 |
7 | $1,719.90000 | $12,039.30 |
10 | $1,675.14600 | $16,751.46 |
25 | $1,567.13240 | $39,178.31 |





