5010/60C SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1181/60C SL005

DigiKey Part Number
1181/60CSL005-ND
Manufacturer
Manufacturer Product Number
1181/60C SL005
Description
CABLE 60COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
60
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.520" (13.21mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$16,103.77000$16,103.77
2$15,295.63000$30,591.26
3$14,854.15000$44,562.45
Manufacturers Standard Package
Alternate Length
CABLE 60COND 22AWG SLATE
In-Stock: 0
Unit Price: $109.68226