
1179C SL005 | |
|---|---|
DigiKey Part Number | A127-100-ND |
Manufacturer | |
Manufacturer Product Number | 1179C SL005 |
Description | CABLE 9COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.246" (6.25mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,650.47000 | $1,650.47 |
| 2 | $1,570.02000 | $3,140.04 |
| 3 | $1,524.51333 | $4,573.54 |
| 5 | $1,468.75400 | $7,343.77 |
| 7 | $1,432.93714 | $10,030.56 |
| 10 | $1,395.75600 | $13,957.56 |
| 25 | $1,303.74920 | $32,593.73 |
| 50 | $1,237.37360 | $61,868.68 |
| 100 | $1,210.71860 | $121,071.86 |




